DiodesZetex AZ34063UMTR-G1, 1-Channel, Step-Down/Up DC-DC Converter, Adjustable 8-Pin, SOIC

RS tootekood: 828-7612Bränd: DiodesZetexTootja Part nr.: AZ34063UMTR-G1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Minimum Output Voltage

1.25 V

Maximum Output Voltage

36 V

Minimum Input Voltage

3 V

Maximum Input Voltage

36 V

Maximum Output Current

1.5A

Converter Type

Step Down, Step Up

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

180 kHz

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

1.45mm

Width

4mm

Dimensions

5.1 x 4 x 1.45mm

Switching Regulator

Yes

Length

5.1mm

Toote üksikasjad

Step-Up/Step-Down Switching Regulators, Diodes Inc

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

€ 9,20

€ 0,184 tk (pakis 50) (ilma käibemaksuta)

€ 11,41

€ 0,228 tk (pakis 50) (koos käibemaksuga)

DiodesZetex AZ34063UMTR-G1, 1-Channel, Step-Down/Up DC-DC Converter, Adjustable 8-Pin, SOIC
Valige pakendi tüüp

€ 9,20

€ 0,184 tk (pakis 50) (ilma käibemaksuta)

€ 11,41

€ 0,228 tk (pakis 50) (koos käibemaksuga)

DiodesZetex AZ34063UMTR-G1, 1-Channel, Step-Down/Up DC-DC Converter, Adjustable 8-Pin, SOIC

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Minimum Output Voltage

1.25 V

Maximum Output Voltage

36 V

Minimum Input Voltage

3 V

Maximum Input Voltage

36 V

Maximum Output Current

1.5A

Converter Type

Step Down, Step Up

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

180 kHz

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

1.45mm

Width

4mm

Dimensions

5.1 x 4 x 1.45mm

Switching Regulator

Yes

Length

5.1mm

Toote üksikasjad

Step-Up/Step-Down Switching Regulators, Diodes Inc

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada