Diodes Inc Switching Diode, 400mA 100V, 2-Pin SOD-123 BAV20W-7-F

RS tootekood: 751-3443PBränd: DiodesZetexTootja Part nr.: BAV20W-7-F
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Diode Configuration

Single

Maximum Forward Current

400mA

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

100V

Package Type

SOD-123

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

5pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.85mm

Width

1.7mm

Height

1.35mm

Dimensions

2.85 x 1.7 x 1.35mm

Päritoluriik

China

Toote üksikasjad

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 22,00

€ 0,044 tk (rullis) (ilma käibemaksuta)

€ 27,28

€ 0,055 tk (rullis) (koos käibemaksuga)

Diodes Inc Switching Diode, 400mA 100V, 2-Pin SOD-123 BAV20W-7-F
Valige pakendi tüüp

€ 22,00

€ 0,044 tk (rullis) (ilma käibemaksuta)

€ 27,28

€ 0,055 tk (rullis) (koos käibemaksuga)

Diodes Inc Switching Diode, 400mA 100V, 2-Pin SOD-123 BAV20W-7-F

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Rull
500 - 900€ 0,044€ 4,40
1000+€ 0,032€ 3,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Diode Configuration

Single

Maximum Forward Current

400mA

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

100V

Package Type

SOD-123

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

5pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.85mm

Width

1.7mm

Height

1.35mm

Dimensions

2.85 x 1.7 x 1.35mm

Päritoluriik

China

Toote üksikasjad

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more