Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DiodesZetexTransistor Type
PNP
Maximum DC Collector Current
-100 mA
Maximum Collector Emitter Voltage
-45 V
Package Type
SOT-363 (SC-88)
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Minimum DC Current Gain
220
Transistor Configuration
Isolated
Maximum Collector Base Voltage
-50 V
Maximum Emitter Base Voltage
-5 V
Pin Count
6
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Dimensions
2.2 x 1.35 x 1mm
Toote üksikasjad
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
€ 7,75
€ 0,031 tk (rullis) (ilma käibemaksuta)
€ 9,45
€ 0,038 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
250
€ 7,75
€ 0,031 tk (rullis) (ilma käibemaksuta)
€ 9,45
€ 0,038 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
250
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Rull |
---|---|---|
250 - 450 | € 0,031 | € 1,55 |
500 - 950 | € 0,03 | € 1,50 |
1000+ | € 0,03 | € 1,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DiodesZetexTransistor Type
PNP
Maximum DC Collector Current
-100 mA
Maximum Collector Emitter Voltage
-45 V
Package Type
SOT-363 (SC-88)
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Minimum DC Current Gain
220
Transistor Configuration
Isolated
Maximum Collector Base Voltage
-50 V
Maximum Emitter Base Voltage
-5 V
Pin Count
6
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Dimensions
2.2 x 1.35 x 1mm
Toote üksikasjad