Diodes Inc BC858B-7-F PNP Transistor, -100 mA, -30 V, 3-Pin SOT-23

RS Stock No.: 822-8990Brand: DiodesZetexManufacturers Part No.: BC858B-7-F
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Minimum DC Current Gain

220

Transistor Configuration

Single

Maximum Collector Base Voltage

-30 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Product details

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7.50

€ 0.03 Each (In a Pack of 250) (Exc. Vat)

€ 9.30

€ 0.037 Each (In a Pack of 250) (inc. VAT)

Diodes Inc BC858B-7-F PNP Transistor, -100 mA, -30 V, 3-Pin SOT-23
Select packaging type

€ 7.50

€ 0.03 Each (In a Pack of 250) (Exc. Vat)

€ 9.30

€ 0.037 Each (In a Pack of 250) (inc. VAT)

Diodes Inc BC858B-7-F PNP Transistor, -100 mA, -30 V, 3-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Minimum DC Current Gain

220

Transistor Configuration

Single

Maximum Collector Base Voltage

-30 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Product details

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more