P-Channel MOSFET Transistor, 130 mA, 50 V, 3-Pin SOT-23 Diodes Inc BSS84TA

RS tootekood: 669-7376Bränd: DiodesZetexTootja Part nr.: BSS84TA
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

P

Maximum Continuous Drain Current

130 mA

Maximum Drain Source Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

10 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 mW

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.05mm

Width

1.4mm

Minimum Operating Temperature

-55 °C

Height

1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Diodes Inc P-Channel MOSFET, 130 mA, 50 V, 3-Pin SOT-23 BSS84-7-F
€ 0,054tk (pakis 100) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 25) (ilma käibemaksuta)

P-Channel MOSFET Transistor, 130 mA, 50 V, 3-Pin SOT-23 Diodes Inc BSS84TA
Valige pakendi tüüp

P.O.A.

tk (pakis 25) (ilma käibemaksuta)

P-Channel MOSFET Transistor, 130 mA, 50 V, 3-Pin SOT-23 Diodes Inc BSS84TA
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Diodes Inc P-Channel MOSFET, 130 mA, 50 V, 3-Pin SOT-23 BSS84-7-F
€ 0,054tk (pakis 100) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

P

Maximum Continuous Drain Current

130 mA

Maximum Drain Source Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

10 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 mW

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.05mm

Width

1.4mm

Minimum Operating Temperature

-55 °C

Height

1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Diodes Inc P-Channel MOSFET, 130 mA, 50 V, 3-Pin SOT-23 BSS84-7-F
€ 0,054tk (pakis 100) (ilma käibemaksuta)