Diodes Inc, 6.2V Zener Diode 7% 200 mW SMT 2-Pin SOD-323

RS Stock No.: 751-3809Brand: DiodesZetexManufacturers Part No.: BZT52C6V2S-7-F
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

6.2V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.8 x 1.4 x 1.1mm

Typical Voltage Temperature Coefficient

0.4 → 3.7mV/°C

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 200mW, BZT52C...S Series, Diodes Inc

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
€ 0.032Each (On a Reel of 3000) (Exc. Vat)
Stock information temporarily unavailable.

€ 13.50

€ 0.054 Each (Supplied as a Tape) (Exc. Vat)

€ 16.47

€ 0.066 Each (Supplied as a Tape) (inc. VAT)

Diodes Inc, 6.2V Zener Diode 7% 200 mW SMT 2-Pin SOD-323
Select packaging type

€ 13.50

€ 0.054 Each (Supplied as a Tape) (Exc. Vat)

€ 16.47

€ 0.066 Each (Supplied as a Tape) (inc. VAT)

Diodes Inc, 6.2V Zener Diode 7% 200 mW SMT 2-Pin SOD-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
€ 0.032Each (On a Reel of 3000) (Exc. Vat)

Technical Document

Specifications

Nominal Zener Voltage

6.2V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.8 x 1.4 x 1.1mm

Typical Voltage Temperature Coefficient

0.4 → 3.7mV/°C

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 200mW, BZT52C...S Series, Diodes Inc

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
€ 0.032Each (On a Reel of 3000) (Exc. Vat)