Dual N-Channel MOSFET, 318 mA, 60 V, 6-Pin SOT-363 Diodes Inc DMN61D9UDWQ-7

RS tootekood: 246-6815Bränd: DiodesZetexTootja Part nr.: DMN61D9UDWQ-7
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

318 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

3.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Lao andmed ajutiselt ei ole saadaval.

€ 0,052

tk (rullis 3000) (ilma käibemaksuta)

€ 0,063

tk (rullis 3000) (koos käibemaksuga)

Dual N-Channel MOSFET, 318 mA, 60 V, 6-Pin SOT-363 Diodes Inc DMN61D9UDWQ-7

€ 0,052

tk (rullis 3000) (ilma käibemaksuta)

€ 0,063

tk (rullis 3000) (koos käibemaksuga)

Dual N-Channel MOSFET, 318 mA, 60 V, 6-Pin SOT-363 Diodes Inc DMN61D9UDWQ-7
Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

318 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

3.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more