Diodes Inc DMN Plastic N-Channel MOSFET, 217 mA, 60 V, 6-Pin SOT-363 DMN66D0LDWQ-7

RS tootekood: 222-2847Bränd: DiodesZetexTootja Part nr.: DMN66D0LDWQ-7
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

217 mA

Maximum Drain Source Voltage

60 V

Series

DMN

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

6 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Transistor Material

Plastic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 150,00

€ 0,05 tk (rullis 3000) (ilma käibemaksuta)

€ 183,00

€ 0,061 tk (rullis 3000) (koos käibemaksuga)

Diodes Inc DMN Plastic N-Channel MOSFET, 217 mA, 60 V, 6-Pin SOT-363 DMN66D0LDWQ-7

€ 150,00

€ 0,05 tk (rullis 3000) (ilma käibemaksuta)

€ 183,00

€ 0,061 tk (rullis 3000) (koos käibemaksuga)

Diodes Inc DMN Plastic N-Channel MOSFET, 217 mA, 60 V, 6-Pin SOT-363 DMN66D0LDWQ-7
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

217 mA

Maximum Drain Source Voltage

60 V

Series

DMN

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

6 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Transistor Material

Plastic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more