Diodes Inc DMP Dual P-Channel MOSFET, 26 A, 60 V, 8-Pin DI5060 DMPH6050SPD-13

RS tootekood: 146-4820Bränd: DiodesZetexTootja Part nr.: DMPH6050SPD-13
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

P

Maximum Continuous Drain Current

26 A

Maximum Drain Source Voltage

60 V

Series

DMP

Package Type

DI5060

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

60 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.5 W

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Width

3.95mm

Length

4.95mm

Typical Gate Charge @ Vgs

30.6 @ 10 V nC

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

Automotive Standard

AEC-Q101

Toote üksikasjad

Dual P-Channel MOSFET, Diodes Inc.

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 8,31

€ 0,831 tk (pakis 10) (ilma käibemaksuta)

€ 10,30

€ 1,03 tk (pakis 10) (koos käibemaksuga)

Diodes Inc DMP Dual P-Channel MOSFET, 26 A, 60 V, 8-Pin DI5060 DMPH6050SPD-13
Valige pakendi tüüp

€ 8,31

€ 0,831 tk (pakis 10) (ilma käibemaksuta)

€ 10,30

€ 1,03 tk (pakis 10) (koos käibemaksuga)

Diodes Inc DMP Dual P-Channel MOSFET, 26 A, 60 V, 8-Pin DI5060 DMPH6050SPD-13
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

P

Maximum Continuous Drain Current

26 A

Maximum Drain Source Voltage

60 V

Series

DMP

Package Type

DI5060

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

60 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.5 W

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Width

3.95mm

Length

4.95mm

Typical Gate Charge @ Vgs

30.6 @ 10 V nC

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

Automotive Standard

AEC-Q101

Toote üksikasjad

Dual P-Channel MOSFET, Diodes Inc.

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more