Diodes Inc DSS4140U-7 NPN Transistor, 1 A, 40 V, 3-Pin SOT-323

RS tootekood: 770-3428Bränd: DiodesZetexTootja Part nr.: DSS4140U-7
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

400 mW

Minimum DC Current Gain

300

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Päritoluriik

China

Toote üksikasjad

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 13,95

€ 0,279 tk (pakis 50) (ilma käibemaksuta)

€ 17,30

€ 0,346 tk (pakis 50) (koos käibemaksuga)

Diodes Inc DSS4140U-7 NPN Transistor, 1 A, 40 V, 3-Pin SOT-323
Valige pakendi tüüp

€ 13,95

€ 0,279 tk (pakis 50) (ilma käibemaksuta)

€ 17,30

€ 0,346 tk (pakis 50) (koos käibemaksuga)

Diodes Inc DSS4140U-7 NPN Transistor, 1 A, 40 V, 3-Pin SOT-323

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

400 mW

Minimum DC Current Gain

300

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Päritoluriik

China

Toote üksikasjad

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more