Diodes Inc DXTP07025BFGQ-7 PNP Low Saturation Bipolar Transistor, -3 A, -25 V, 8-Pin PowerDI3333-8

RS tootekood: 246-7577Bränd: DiodesZetexTootja Part nr.: DXTP07025BFGQ-7
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

PNP

Maximum DC Collector Current

-3 A

Maximum Collector Emitter Voltage

-25 V

Package Type

PowerDI3333-8

Mounting Type

Surface Mount

Minimum DC Current Gain

100

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 12,88

€ 0,515 tk (pakis 25) (ilma käibemaksuta)

€ 15,71

€ 0,628 tk (pakis 25) (koos käibemaksuga)

Diodes Inc DXTP07025BFGQ-7 PNP Low Saturation Bipolar Transistor, -3 A, -25 V, 8-Pin PowerDI3333-8
Valige pakendi tüüp

€ 12,88

€ 0,515 tk (pakis 25) (ilma käibemaksuta)

€ 15,71

€ 0,628 tk (pakis 25) (koos käibemaksuga)

Diodes Inc DXTP07025BFGQ-7 PNP Low Saturation Bipolar Transistor, -3 A, -25 V, 8-Pin PowerDI3333-8
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
25 - 25€ 0,515€ 12,88
50 - 75€ 0,504€ 12,60
100 - 225€ 0,356€ 8,90
250 - 975€ 0,35€ 8,75
1000+€ 0,254€ 6,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

PNP

Maximum DC Collector Current

-3 A

Maximum Collector Emitter Voltage

-25 V

Package Type

PowerDI3333-8

Mounting Type

Surface Mount

Minimum DC Current Gain

100

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more