Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
900 mA
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
12 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
5000
Maximum Base Emitter Saturation Voltage
1.65 V
Maximum Collector Base Voltage
120 V
Maximum Collector Emitter Saturation Voltage
0.96 V
Maximum Collector Cut-off Current
0.00001mA
Length
3.05mm
Height
1mm
Width
1.4mm
Dimensions
3.05 x 1.4 x 1mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Product details
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
€ 3.94
€ 0.789 Each (In a Pack of 5) (Exc. Vat)
€ 4.89
€ 0.978 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 3.94
€ 0.789 Each (In a Pack of 5) (Exc. Vat)
€ 4.89
€ 0.978 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 0.789 | € 3.94 |
50 - 145 | € 0.477 | € 2.38 |
150 - 745 | € 0.407 | € 2.04 |
750 - 1495 | € 0.382 | € 1.91 |
1500+ | € 0.373 | € 1.86 |
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
900 mA
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
12 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
5000
Maximum Base Emitter Saturation Voltage
1.65 V
Maximum Collector Base Voltage
120 V
Maximum Collector Emitter Saturation Voltage
0.96 V
Maximum Collector Cut-off Current
0.00001mA
Length
3.05mm
Height
1mm
Width
1.4mm
Dimensions
3.05 x 1.4 x 1mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Product details