Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
1.5 A
Maximum Collector Emitter Voltage
120 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3 + Tab
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
500
Maximum Base Emitter Saturation Voltage
1.8 V
Maximum Collector Base Voltage
140 V
Maximum Collector Emitter Saturation Voltage
1.5 V
Maximum Collector Cut-off Current
0.00001mA
Height
1.65mm
Dimensions
6.7 x 3.7 x 1.65mm
Maximum Operating Temperature
+150 °C
Length
6.7mm
Width
3.7mm
Minimum Operating Temperature
-55 °C
Toote üksikasjad
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
€ 4,00
€ 0,801 tk (pakis 5) (ilma käibemaksuta)
€ 4,96
€ 0,993 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 4,00
€ 0,801 tk (pakis 5) (ilma käibemaksuta)
€ 4,96
€ 0,993 tk (pakis 5) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
5
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 0,801 | € 4,00 |
50 - 120 | € 0,737 | € 3,68 |
125 - 245 | € 0,691 | € 3,46 |
250 - 495 | € 0,631 | € 3,16 |
500+ | € 0,584 | € 2,92 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
1.5 A
Maximum Collector Emitter Voltage
120 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3 + Tab
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
500
Maximum Base Emitter Saturation Voltage
1.8 V
Maximum Collector Base Voltage
140 V
Maximum Collector Emitter Saturation Voltage
1.5 V
Maximum Collector Cut-off Current
0.00001mA
Height
1.65mm
Dimensions
6.7 x 3.7 x 1.65mm
Maximum Operating Temperature
+150 °C
Length
6.7mm
Width
3.7mm
Minimum Operating Temperature
-55 °C
Toote üksikasjad