Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DiodesZetexTransistor Type
PNP
Maximum DC Collector Current
-3 A
Maximum Collector Emitter Voltage
-25 V
Package Type
SOT-223 (SC-73)
Mounting Type
Surface Mount
Maximum Power Dissipation
2 W
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
35 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
160 MHz
Pin Count
3 + Tab
Number of Elements per Chip
1
Dimensions
1.65 x 6.7 x 3.7mm
Maximum Operating Temperature
+150 °C
Toote üksikasjad
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
€ 5,91
€ 0,591 tk (pakis 10) (ilma käibemaksuta)
€ 7,21
€ 0,721 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 5,91
€ 0,591 tk (pakis 10) (ilma käibemaksuta)
€ 7,21
€ 0,721 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 40 | € 0,591 | € 5,91 |
50 - 190 | € 0,504 | € 5,04 |
200 - 490 | € 0,442 | € 4,42 |
500+ | € 0,387 | € 3,87 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DiodesZetexTransistor Type
PNP
Maximum DC Collector Current
-3 A
Maximum Collector Emitter Voltage
-25 V
Package Type
SOT-223 (SC-73)
Mounting Type
Surface Mount
Maximum Power Dissipation
2 W
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
35 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
160 MHz
Pin Count
3 + Tab
Number of Elements per Chip
1
Dimensions
1.65 x 6.7 x 3.7mm
Maximum Operating Temperature
+150 °C
Toote üksikasjad