Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DiodesZetexDiode Configuration
Isolated
Maximum Forward Current
300mA
Number of Elements per Chip
3
Mounting Type
Surface Mount
Maximum Reverse Voltage
75V
Package Type
SOT-363 (SC-88)
Diode Technology
Silicon Junction
Pin Count
6
Maximum Forward Voltage Drop
1.25V
Maximum Diode Capacitance
2pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
2.2mm
Width
1.35mm
Height
1mm
Dimensions
2.2 x 1.35 x 1mm
Päritoluriik
China
Toote üksikasjad
Fast Switching Diode Array, MMBD4148 Series, Diodes Inc
Diodes and Rectifiers, Diodes Inc
€ 258,00
€ 0,086 tk (rullis 3000) (ilma käibemaksuta)
€ 319,92
€ 0,107 tk (rullis 3000) (koos käibemaksuga)
3000
€ 258,00
€ 0,086 tk (rullis 3000) (ilma käibemaksuta)
€ 319,92
€ 0,107 tk (rullis 3000) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
3000
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DiodesZetexDiode Configuration
Isolated
Maximum Forward Current
300mA
Number of Elements per Chip
3
Mounting Type
Surface Mount
Maximum Reverse Voltage
75V
Package Type
SOT-363 (SC-88)
Diode Technology
Silicon Junction
Pin Count
6
Maximum Forward Voltage Drop
1.25V
Maximum Diode Capacitance
2pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
2.2mm
Width
1.35mm
Height
1mm
Dimensions
2.2 x 1.35 x 1mm
Päritoluriik
China
Toote üksikasjad