Diodes Inc N-Channel MOSFET, 500 mA, 60 V, 3-Pin SOT-23 MMBF170-7-F

RS tootekood: 708-2393Bränd: DiodesZetexTootja Part nr.: MMBF170-7-FDistrelec Article No.: 30041455
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

500 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5.3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Height

1.1mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

N-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,60

€ 0,052 tk (pakis 50) (ilma käibemaksuta)

€ 3,22

€ 0,064 tk (pakis 50) (koos käibemaksuga)

Diodes Inc N-Channel MOSFET, 500 mA, 60 V, 3-Pin SOT-23 MMBF170-7-F
Valige pakendi tüüp

€ 2,60

€ 0,052 tk (pakis 50) (ilma käibemaksuta)

€ 3,22

€ 0,064 tk (pakis 50) (koos käibemaksuga)

Diodes Inc N-Channel MOSFET, 500 mA, 60 V, 3-Pin SOT-23 MMBF170-7-F

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
50 - 550€ 0,052€ 2,60
600 - 1450€ 0,022€ 1,10
1500+€ 0,021€ 1,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

500 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5.3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Height

1.1mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

N-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more