Diodes Inc Dual Switching Diode, Common Cathode, 20A 200V, 3-Pin D2PAK (TO-263) SBR20A200CTB

RS Stock No.: 751-4884Brand: DiodesZetexManufacturers Part No.: SBR20A200CTB
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Common Cathode

Maximum Forward Current

20A

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

200V

Package Type

D2PAK (TO-263)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

960mV

Pin Count

3

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

10.66mm

Width

9.65mm

Height

4.82mm

Dimensions

10.66 x 9.65 x 4.82mm

Country of Origin

China

Product details

Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6.25

€ 1.25 Each (In a Pack of 5) (Exc. Vat)

€ 7.75

€ 1.55 Each (In a Pack of 5) (inc. VAT)

Diodes Inc Dual Switching Diode, Common Cathode, 20A 200V, 3-Pin D2PAK (TO-263) SBR20A200CTB
Select packaging type

€ 6.25

€ 1.25 Each (In a Pack of 5) (Exc. Vat)

€ 7.75

€ 1.55 Each (In a Pack of 5) (inc. VAT)

Diodes Inc Dual Switching Diode, Common Cathode, 20A 200V, 3-Pin D2PAK (TO-263) SBR20A200CTB

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20€ 1.25€ 6.25
25+€ 0.917€ 4.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Common Cathode

Maximum Forward Current

20A

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

200V

Package Type

D2PAK (TO-263)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

960mV

Pin Count

3

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

10.66mm

Width

9.65mm

Height

4.82mm

Dimensions

10.66 x 9.65 x 4.82mm

Country of Origin

China

Product details

Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more