Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
PowerDI 5
Maximum Continuous Forward Current
15A
Peak Reverse Repetitive Voltage
50V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
470mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
290A
Toote üksikasjad
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
€ 6,42
€ 0,642 tk (pakis 10) (ilma käibemaksuta)
€ 7,83
€ 0,783 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 6,42
€ 0,642 tk (pakis 10) (ilma käibemaksuta)
€ 7,83
€ 0,783 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 40 | € 0,642 | € 6,42 |
50 - 240 | € 0,616 | € 6,16 |
250 - 1240 | € 0,591 | € 5,91 |
1250 - 2490 | € 0,564 | € 5,64 |
2500+ | € 0,532 | € 5,32 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
PowerDI 5
Maximum Continuous Forward Current
15A
Peak Reverse Repetitive Voltage
50V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
470mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
290A
Toote üksikasjad
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.