Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DiodesZetexDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
121V
Minimum Breakdown Voltage
83.3V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
75V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
3.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 2.92 x 2.1mm
Maximum Operating Temperature
+150 °C
Height
2.1mm
Width
2.92mm
Test Current
1mA
Maximum Reverse Leakage Current
5µA
Surge Current Rating
40A
Length
4.6mm
Toote üksikasjad
Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
€ 33,00
€ 0,132 tk (rullis) (ilma käibemaksuta)
€ 40,92
€ 0,164 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
250
€ 33,00
€ 0,132 tk (rullis) (ilma käibemaksuta)
€ 40,92
€ 0,164 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
250
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Rull |
---|---|---|
250 - 450 | € 0,132 | € 6,60 |
500 - 950 | € 0,095 | € 4,75 |
1000 - 2950 | € 0,067 | € 3,35 |
3000+ | € 0,063 | € 3,15 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DiodesZetexDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
121V
Minimum Breakdown Voltage
83.3V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
75V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
3.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 2.92 x 2.1mm
Maximum Operating Temperature
+150 °C
Height
2.1mm
Width
2.92mm
Test Current
1mA
Maximum Reverse Leakage Current
5µA
Surge Current Rating
40A
Length
4.6mm
Toote üksikasjad