Diodes Inc ZTX450 NPN Transistor, 1 A, 45 V, 3-Pin TO-92

RS tootekood: 652-702Bränd: DiodesZetexTootja Part nr.: ZTX450
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

150 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.01 x 4.77 x 2.41mm

Maximum Operating Temperature

+200 °C

Toote üksikasjad

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,11

€ 0,822 tk (pakis 5) (ilma käibemaksuta)

€ 5,10

€ 1,019 tk (pakis 5) (koos käibemaksuga)

Diodes Inc ZTX450 NPN Transistor, 1 A, 45 V, 3-Pin TO-92
Valige pakendi tüüp

€ 4,11

€ 0,822 tk (pakis 5) (ilma käibemaksuta)

€ 5,10

€ 1,019 tk (pakis 5) (koos käibemaksuga)

Diodes Inc ZTX450 NPN Transistor, 1 A, 45 V, 3-Pin TO-92
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 0,822€ 4,11
50 - 195€ 0,56€ 2,80
200 - 995€ 0,427€ 2,14
1000 - 1995€ 0,368€ 1,84
2000+€ 0,318€ 1,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

150 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.01 x 4.77 x 2.41mm

Maximum Operating Temperature

+200 °C

Toote üksikasjad

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more