Diodes Inc ZTX601B NPN Darlington Transistor, 1 A 160 V HFE:5000, 3-Pin E-Line

RS tootekood: 669-7552Bränd: DiodesZetexTootja Part nr.: ZTX601B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum Continuous Collector Current

1 A

Maximum Collector Emitter Voltage

160 V

Maximum Emitter Base Voltage

10 V

Package Type

E-Line

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

5000

Maximum Base Emitter Saturation Voltage

1.9 V

Maximum Collector Base Voltage

180 V

Maximum Collector Emitter Saturation Voltage

1.2 V

Maximum Collector Cut-off Current

0.00001mA

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+200 °C

Length

4.77mm

Height

4.01mm

Width

2.41mm

Dimensions

4.77 x 2.41 x 4.01mm

Toote üksikasjad

Darlington Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3,71

€ 0,742 tk (pakis 5) (ilma käibemaksuta)

€ 4,60

€ 0,92 tk (pakis 5) (koos käibemaksuga)

Diodes Inc ZTX601B NPN Darlington Transistor, 1 A 160 V HFE:5000, 3-Pin E-Line
Valige pakendi tüüp

€ 3,71

€ 0,742 tk (pakis 5) (ilma käibemaksuta)

€ 4,60

€ 0,92 tk (pakis 5) (koos käibemaksuga)

Diodes Inc ZTX601B NPN Darlington Transistor, 1 A 160 V HFE:5000, 3-Pin E-Line
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum Continuous Collector Current

1 A

Maximum Collector Emitter Voltage

160 V

Maximum Emitter Base Voltage

10 V

Package Type

E-Line

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

5000

Maximum Base Emitter Saturation Voltage

1.9 V

Maximum Collector Base Voltage

180 V

Maximum Collector Emitter Saturation Voltage

1.2 V

Maximum Collector Cut-off Current

0.00001mA

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+200 °C

Length

4.77mm

Height

4.01mm

Width

2.41mm

Dimensions

4.77 x 2.41 x 4.01mm

Toote üksikasjad

Darlington Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more