Displaytech 202A-BA-BC Alphanumeric LCD Display Green, 2 Rows by 20 Characters, Reflective

RS tootekood: 532-6571Bränd: DisplaytechTootja Part nr.: 202A-BA-BC
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Character Height

5.6mm

Character Width

3.2mm

Viewing Area Dimensions

85 x 20mm

Viewing Area Height

19.8mm

Viewing Area Width

85mm

External Depth

11mm

Background Colour

Green

External Width

166mm

External Dimensions

166 x 11 x 37mm

External Height

37mm

Controller Type

ST7066U

Display Matrix Technology

STN

Display Mode

Reflective

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-10 → +60°C

Toote üksikasjad

Displaytech Reflective & Transflective LCD Displays STN / FSTN

Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.

Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.

Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.

Reflective = No Backlight
Transflective = With Backlight

Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).

Alphanumeric LCD Displays

Lao andmed ajutiselt ei ole saadaval.

€ 15,50

€ 15,50 tk (ilma käibemaksuta)

€ 19,22

€ 19,22 tk (koos käibemaksuga)

Displaytech 202A-BA-BC Alphanumeric LCD Display Green, 2 Rows by 20 Characters, Reflective

€ 15,50

€ 15,50 tk (ilma käibemaksuta)

€ 19,22

€ 19,22 tk (koos käibemaksuga)

Displaytech 202A-BA-BC Alphanumeric LCD Display Green, 2 Rows by 20 Characters, Reflective
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Character Height

5.6mm

Character Width

3.2mm

Viewing Area Dimensions

85 x 20mm

Viewing Area Height

19.8mm

Viewing Area Width

85mm

External Depth

11mm

Background Colour

Green

External Width

166mm

External Dimensions

166 x 11 x 37mm

External Height

37mm

Controller Type

ST7066U

Display Matrix Technology

STN

Display Mode

Reflective

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-10 → +60°C

Toote üksikasjad

Displaytech Reflective & Transflective LCD Displays STN / FSTN

Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.

Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.

Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.

Reflective = No Backlight
Transflective = With Backlight

Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).

Alphanumeric LCD Displays