Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Displaytech 64128A-COG-FA-BC Graphic LCD Display Black, Reflective

RS Stock No.: 532-7136Brand: DisplaytechManufacturers Part No.: 64128A-COG-FA-BC
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

Graphic

Resolution

128 x 64pixels

Viewing Area Height

40mm

Viewing Area Width

70mm

Viewing Area Dimensions

70 x 40mm

External Depth

11.3mm

Background Colour

Black

Backlight Type

LED

External Dimensions

76.2 x 11.3 x 50.35mm

External Height

50.4mm

External Width

76.2mm

Display Mode

Reflective

Display Matrix Technology

STN

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Driver Mounting

COG

Operating Temperature Range

0 → +50°C

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Displaytech 64128A-COG-FA-BC Graphic LCD Display Black, Reflective

Price on Asking

Displaytech 64128A-COG-FA-BC Graphic LCD Display Black, Reflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Display Type

Graphic

Resolution

128 x 64pixels

Viewing Area Height

40mm

Viewing Area Width

70mm

Viewing Area Dimensions

70 x 40mm

External Depth

11.3mm

Background Colour

Black

Backlight Type

LED

External Dimensions

76.2 x 11.3 x 50.35mm

External Height

50.4mm

External Width

76.2mm

Display Mode

Reflective

Display Matrix Technology

STN

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Driver Mounting

COG

Operating Temperature Range

0 → +50°C

You may be interested in