Distrelec Multipurpose Paper Towels White Paper Towel, 230 x 340mm, 500 Sheets

RS Stock No.: 289-2111Brand: DistrelecManufacturers Part No.: RND 605-00183
View all in Paper Towels

Technical Document

Specifications

Form Factor

Sheet

Colour

White

Sheet Size

230 x 340mm

Number of Ply

1

Number of Sheets

500

Trade Name

Multipurpose Paper Towels

Country of Origin

China

Stock information temporarily unavailable.

€ 29.00

€ 0.058 Each (On a Reel of 500) (Exc. Vat)

€ 35.38

€ 0.071 Each (On a Reel of 500) (inc. VAT)

Distrelec Multipurpose Paper Towels White Paper Towel, 230 x 340mm, 500 Sheets

€ 29.00

€ 0.058 Each (On a Reel of 500) (Exc. Vat)

€ 35.38

€ 0.071 Each (On a Reel of 500) (inc. VAT)

Distrelec Multipurpose Paper Towels White Paper Towel, 230 x 340mm, 500 Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Form Factor

Sheet

Colour

White

Sheet Size

230 x 340mm

Number of Ply

1

Number of Sheets

500

Trade Name

Multipurpose Paper Towels

Country of Origin

China