Dold Safemaster BD 5987 Emergency Stop Safety Relay, 230V ac, Dual-Channel, 2 Safety Contacts

RS Stock No.: 240-8743Brand: DoldManufacturers Part No.: BD5987.02/001 AC50/60Hz 230V
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Dold

Supply Voltage

230V ac

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Range

Safemaster

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Series

BD 5987

Width

45mm

Depth

121mm

Performance Level

e

Length

74mm

Country of Origin

Germany

Product details

Emergency stop module, BD5987.02 / 001

Machine emergency stop switches
Monitoring sliding grill guards
SK 4 (with equivalent switching)
Output: 2 N/Os for AC 250 V
1 or 2-channel configuration
Line termination detection on the ON button
Optional: cross-fault detection in the emergency stop control circuit
Optional: automatic on-function when operational voltage is met or system is activated with the
ON button
LED displays for channel 1 and channel 2 and operational mode
Control loop for monitoring external contactors

Protection of humans and machines in accordance with: EC Directive on Machines 89/392/EEC, IEC 204, EN 60204, DIN VDE 0113

Approvals

BG, SUVA, SA (Sweden), UL, CSA

Standards

EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1

Stock information temporarily unavailable.

€ 418.00

€ 418.00 Each (Exc. Vat)

€ 509.96

€ 509.96 Each (inc. VAT)

Dold Safemaster BD 5987 Emergency Stop Safety Relay, 230V ac, Dual-Channel, 2 Safety Contacts

€ 418.00

€ 418.00 Each (Exc. Vat)

€ 509.96

€ 509.96 Each (inc. VAT)

Dold Safemaster BD 5987 Emergency Stop Safety Relay, 230V ac, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Supply Voltage

230V ac

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Range

Safemaster

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Series

BD 5987

Width

45mm

Depth

121mm

Performance Level

e

Length

74mm

Country of Origin

Germany

Product details

Emergency stop module, BD5987.02 / 001

Machine emergency stop switches
Monitoring sliding grill guards
SK 4 (with equivalent switching)
Output: 2 N/Os for AC 250 V
1 or 2-channel configuration
Line termination detection on the ON button
Optional: cross-fault detection in the emergency stop control circuit
Optional: automatic on-function when operational voltage is met or system is activated with the
ON button
LED displays for channel 1 and channel 2 and operational mode
Control loop for monitoring external contactors

Protection of humans and machines in accordance with: EC Directive on Machines 89/392/EEC, IEC 204, EN 60204, DIN VDE 0113

Approvals

BG, SUVA, SA (Sweden), UL, CSA

Standards

EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1