Dold Soft Starter, 1.5 kW, 230 V ac, 1 Phase, IP20, IP40

RS tootekood: 327-7809Bränd: DoldTootja Part nr.: IL9017 AC230V 1.5kW
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Dold

Power Rating

1.5 kW

Motor Starter Type

Soft Start

Voltage Rating

230 V ac

Phase

1

Current Rating

10 A

IP Rating

IP20, IP40

Overall Length

61mm

Overall Width

35mm

Overall Depth

90mm

Päritoluriik

Germany

Toote üksikasjad

Soft starter for AC current drives, IL9017

Warning

The IL9017 must not be operated with a capacitive load (e.g. reactive power compensation) at the output.
In the decoupled state (without load), the starting behaviour is not particularly smooth.

Teid võib huvitada

€ 212,93

€ 212,93 tk (ilma käibemaksuta)

€ 264,03

€ 264,03 tk (koos käibemaksuga)

Dold Soft Starter, 1.5 kW, 230 V ac, 1 Phase, IP20, IP40

€ 212,93

€ 212,93 tk (ilma käibemaksuta)

€ 264,03

€ 264,03 tk (koos käibemaksuga)

Dold Soft Starter, 1.5 kW, 230 V ac, 1 Phase, IP20, IP40

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Dold

Power Rating

1.5 kW

Motor Starter Type

Soft Start

Voltage Rating

230 V ac

Phase

1

Current Rating

10 A

IP Rating

IP20, IP40

Overall Length

61mm

Overall Width

35mm

Overall Depth

90mm

Päritoluriik

Germany

Toote üksikasjad

Soft starter for AC current drives, IL9017

Warning

The IL9017 must not be operated with a capacitive load (e.g. reactive power compensation) at the output.
In the decoupled state (without load), the starting behaviour is not particularly smooth.

Teid võib huvitada