Technical Document
Specifications
Brand
DoldNumber of Inputs
1
Mounting Style
DIN Rail
Probe Voltage
10V ac
Supply Voltage
24 V dc
Overall Length
82mm
Overall Width
22.5mm
Overall Depth
99mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
MK 9151 - level relay
The MK9151 is used for
Level monitoring and control of conductive liquids and powders, e.g. maximum and minimum fill level, protection against overfilling and dry running
Monitoring and control of the mix ratio for conductive liquids
General resistance monitoring, e.g. recording temperature limits with PTC (device to IEG 255, VDE 0435 section 303)
Features
3 electrode connections for 2-point and 1-point level control
The metering circuit galvanically isolated from the mains is immune from high levels of interference
Max. lead length to the electrodes: 1500 m
Wide setting range: 2 → 450 kΩ which enables differentiation between liquid and foam
Adjustable response and fallback delay: 0.2 → 20 s
Programmable for working current principle (without bridge) or rest current principle (X1-X2 and/or X1-COM bridge)
2 LEDs to indicate operating readiness and contact position
1 changer
Overall width 22.5 mm, protection class IP40
€ 180.03
€ 180.03 Each (Exc. Vat)
€ 223.24
€ 223.24 Each (inc. VAT)
1
€ 180.03
€ 180.03 Each (Exc. Vat)
€ 223.24
€ 223.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DoldNumber of Inputs
1
Mounting Style
DIN Rail
Probe Voltage
10V ac
Supply Voltage
24 V dc
Overall Length
82mm
Overall Width
22.5mm
Overall Depth
99mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
MK 9151 - level relay
The MK9151 is used for
Level monitoring and control of conductive liquids and powders, e.g. maximum and minimum fill level, protection against overfilling and dry running
Monitoring and control of the mix ratio for conductive liquids
General resistance monitoring, e.g. recording temperature limits with PTC (device to IEG 255, VDE 0435 section 303)
Features
3 electrode connections for 2-point and 1-point level control
The metering circuit galvanically isolated from the mains is immune from high levels of interference
Max. lead length to the electrodes: 1500 m
Wide setting range: 2 → 450 kΩ which enables differentiation between liquid and foam
Adjustable response and fallback delay: 0.2 → 20 s
Programmable for working current principle (without bridge) or rest current principle (X1-X2 and/or X1-COM bridge)
2 LEDs to indicate operating readiness and contact position
1 changer
Overall width 22.5 mm, protection class IP40