Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DormerMaterial
HSCo
Drill Bit Type
Jobber Drill
Diameter
3.5mm
Point Angle
130°
Cutting Length
39mm
Overall Length
70 mm
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Dormer HSCo Jobber Drill Bit, 3.5mm Diameter, 70 mm Overall
1
P.O.A.
Dormer HSCo Jobber Drill Bit, 3.5mm Diameter, 70 mm Overall
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DormerMaterial
HSCo
Drill Bit Type
Jobber Drill
Diameter
3.5mm
Point Angle
130°
Cutting Length
39mm
Overall Length
70 mm