Dormer Thread Tap, M7 Thread, 1mm Pitch, Metric Standard

RS Stock No.: 752-5405Brand: DormerManufacturers Part No.: EX01M7
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M7

Type

Spiral Flute

Pitch

1mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

80 mm

Material

HSS-E

Shank Diameter

7 mm

Shank Type

Plain

Class of Fit

6H

Country of Origin

Sweden

Stock information temporarily unavailable.

Price on Asking

Dormer Thread Tap, M7 Thread, 1mm Pitch, Metric Standard

Price on Asking

Dormer Thread Tap, M7 Thread, 1mm Pitch, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M7

Type

Spiral Flute

Pitch

1mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

80 mm

Material

HSS-E

Shank Diameter

7 mm

Shank Type

Plain

Class of Fit

6H

Country of Origin

Sweden