Technical Document
Specifications
Brand
DormerHead Diameter
6.3 - 20.5mm
Drill Bit Type
Countersink Set
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Number of Pieces
6
Country of Origin
Sweden
Product details
Dormer G2361 HSS Countersink Set
Introducing the G2361 Countersink Set from Dormer is an essential accessory for any tradesman. Featuring six pieces to this set for various types of materials and when using screws, bolts or rivets they can provide a flush neat finish. Designed with three flutes per countersink to allow for a better chip clearance compared to four flutes to prevent any clogging from occurring. Every countersink is constructed from High-Speed Steel (HSS) providing exceptional hardness to prevent any wear hardness.
Features and Benefits
Includes six of the most popular sizes
For the production of 90° countersunk holes
Hex shank allows for high power transfer
Designed for use on a variety of materials (Wood, Plastic and Metals)
Triple flute design for efficient cutting
HSS increases hardness
Supplied in a Plastic case
Manufactured to DIN 335C
Typical Applications
This Countersink Set is typically used by professional tradesmen, engineers or those wishing to finish off their project. These are commonly used to cut a hole to allow the head of a screw, bolt or rivet to sit flush or below the surface of the surrounding material. Most common countersink bits are the fluted countersink cutter, the angle of the flutes can vary for particular jobs. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Dormer G2361 Set Includes (Diameters)
6.3 mm
8.3 mm
10.4 mm
16.5 mm
20.5 mm
FAQ's
Can you use this with a power drill?
Yes, this can be used with both a power drill and a battery drill. It doesnt have the right connection for an SDS drill.
Standards
DIN 335C
€ 220.00
€ 220.00 Each (Exc. Vat)
€ 268.40
€ 268.40 Each (inc. VAT)
1
€ 220.00
€ 220.00 Each (Exc. Vat)
€ 268.40
€ 268.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerHead Diameter
6.3 - 20.5mm
Drill Bit Type
Countersink Set
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Number of Pieces
6
Country of Origin
Sweden
Product details
Dormer G2361 HSS Countersink Set
Introducing the G2361 Countersink Set from Dormer is an essential accessory for any tradesman. Featuring six pieces to this set for various types of materials and when using screws, bolts or rivets they can provide a flush neat finish. Designed with three flutes per countersink to allow for a better chip clearance compared to four flutes to prevent any clogging from occurring. Every countersink is constructed from High-Speed Steel (HSS) providing exceptional hardness to prevent any wear hardness.
Features and Benefits
Includes six of the most popular sizes
For the production of 90° countersunk holes
Hex shank allows for high power transfer
Designed for use on a variety of materials (Wood, Plastic and Metals)
Triple flute design for efficient cutting
HSS increases hardness
Supplied in a Plastic case
Manufactured to DIN 335C
Typical Applications
This Countersink Set is typically used by professional tradesmen, engineers or those wishing to finish off their project. These are commonly used to cut a hole to allow the head of a screw, bolt or rivet to sit flush or below the surface of the surrounding material. Most common countersink bits are the fluted countersink cutter, the angle of the flutes can vary for particular jobs. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Dormer G2361 Set Includes (Diameters)
6.3 mm
8.3 mm
10.4 mm
16.5 mm
20.5 mm
FAQ's
Can you use this with a power drill?
Yes, this can be used with both a power drill and a battery drill. It doesnt have the right connection for an SDS drill.
Standards
DIN 335C