Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DormerCutter Diameter
10mm
Cut Length
22mm
Number Of Flutes
4
Material
K10 Solid Tungsten Carbide
Overall Length
72 mm
Shank Type
Weldon
Shank Diameter
10 mm
Centre Cutting
Yes
Diameter Tolerance
h10
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Dormer End Mill, 10mm Cutter, K10 Solid Tungsten Carbide, 10 mm Shank, 22mm Cut
1
P.O.A.
Dormer End Mill, 10mm Cutter, K10 Solid Tungsten Carbide, 10 mm Shank, 22mm Cut
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DormerCutter Diameter
10mm
Cut Length
22mm
Number Of Flutes
4
Material
K10 Solid Tungsten Carbide
Overall Length
72 mm
Shank Type
Weldon
Shank Diameter
10 mm
Centre Cutting
Yes
Diameter Tolerance
h10