Technical Document
Specifications
Brand
DremelMultitool Type
Multi Cutter
Corded/Cordless
Cordless
Plug Type
UK Plug
Length
254mm
Model Number
8240
Speed
5000 → 35000rpm
Country of Origin
Mexico
Stock information temporarily unavailable.
€ 233.00
€ 233.00 Each (Exc. Vat)
€ 284.26
€ 284.26 Each (inc. VAT)
Dremel 8240 Cordless Multi Cutter, UK Plug
1
€ 233.00
€ 233.00 Each (Exc. Vat)
€ 284.26
€ 284.26 Each (inc. VAT)
Dremel 8240 Cordless Multi Cutter, UK Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DremelMultitool Type
Multi Cutter
Corded/Cordless
Cordless
Plug Type
UK Plug
Length
254mm
Model Number
8240
Speed
5000 → 35000rpm
Country of Origin
Mexico