Druck unik 5000 Series Pressure Sensor, 0.25bar Max, Analogue Output, Relative Reading

RS tootekood: 746-3515Bränd: DruckTootja Part nr.: A5074-TB-A1-CA-H1-PA 250 mbar G
brand-logo
Kuva kõik kategoorias Rõhuandurid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Druck

Pressure Reading Type

Relative

Maximum Pressure Reading

0.25bar

Accuracy

±0.2 %

Output Type

Analogue

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

0 → 5 V

Electrical Connection

DIN 43650 Type A

Response Time

10 ms

Series

UNIK 5000

Maximum Current

3 mA

Supply Voltage

7 → 16 V

Housing Material

Stainless Steel

Hazardous Area Certification

ATEX

IP Rating

IP68

Toote üksikasjad

Druck UNIK 5000 Pressure Sensing Platform

Introducing Druck's UNIK 5000 pressure sensing platform, a range of sensing components that are ideal for measurement and control solution. The pressure sensing platform allows users to seamlessly build up their own sensor which can cater to their precise requirements. The UNIK 5000 pressure sensing platform offers high performance, configurable solutions for pressure measurement with the series employing modular design and lean manufacturing techniques. Each component from the UNIK 5000 platform creates a custom-built sensor, made up of Druck's standard components.

Druck PMP/PTX Transmitters & Transducers

The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.

Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 434,72

€ 434,72 tk (ilma käibemaksuta)

€ 530,36

€ 530,36 tk (koos käibemaksuga)

Druck unik 5000 Series Pressure Sensor, 0.25bar Max, Analogue Output, Relative Reading

€ 434,72

€ 434,72 tk (ilma käibemaksuta)

€ 530,36

€ 530,36 tk (koos käibemaksuga)

Druck unik 5000 Series Pressure Sensor, 0.25bar Max, Analogue Output, Relative Reading
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Druck

Pressure Reading Type

Relative

Maximum Pressure Reading

0.25bar

Accuracy

±0.2 %

Output Type

Analogue

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

0 → 5 V

Electrical Connection

DIN 43650 Type A

Response Time

10 ms

Series

UNIK 5000

Maximum Current

3 mA

Supply Voltage

7 → 16 V

Housing Material

Stainless Steel

Hazardous Area Certification

ATEX

IP Rating

IP68

Toote üksikasjad

Druck UNIK 5000 Pressure Sensing Platform

Introducing Druck's UNIK 5000 pressure sensing platform, a range of sensing components that are ideal for measurement and control solution. The pressure sensing platform allows users to seamlessly build up their own sensor which can cater to their precise requirements. The UNIK 5000 pressure sensing platform offers high performance, configurable solutions for pressure measurement with the series employing modular design and lean manufacturing techniques. Each component from the UNIK 5000 platform creates a custom-built sensor, made up of Druck's standard components.

Druck PMP/PTX Transmitters & Transducers

The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.

Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.

Teid võib huvitada