Technical Document
Specifications
Brand
DruckMaximum Pressure Measurement
2 Barg G
Minimum Pressure Measurement
0bar
Resolution
0.025 %
Pressure Port Type
Gauge/ Pseudo Absolute
Model Number p
DPI610E
Data Logging
Yes
Model Number (p)
DPI610E
Intrinsically Safe
No
Current Loop Measurement
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
3600g
Dimensions
350 x 150 x 180mm
Height
180mm
Length
350 mm
Width
150mm
Plug Type
USB
Country of Origin
United Kingdom
€ 4,287.36
€ 4,287.36 Each (Exc. Vat)
€ 5,230.58
€ 5,230.58 Each (inc. VAT)
Calibration type
No Calibration
1
€ 4,287.36
€ 4,287.36 Each (Exc. Vat)
€ 5,230.58
€ 5,230.58 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DruckMaximum Pressure Measurement
2 Barg G
Minimum Pressure Measurement
0bar
Resolution
0.025 %
Pressure Port Type
Gauge/ Pseudo Absolute
Model Number p
DPI610E
Data Logging
Yes
Model Number (p)
DPI610E
Intrinsically Safe
No
Current Loop Measurement
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
3600g
Dimensions
350 x 150 x 180mm
Height
180mm
Length
350 mm
Width
150mm
Plug Type
USB
Country of Origin
United Kingdom