Druck Genii IS Multi Function Calibrator, 110mA, 300V

RS tootekood: 123-6025Bränd: DruckTootja Part nr.: DPI620G-IS-PB
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Druck

Maximum Voltage Measurement

300V

Maximum Current Measurement

110mA

Maximum Pressure Measurement

1000bar

Port Connections

USB

Battery Life

8 h

Battery Type

Rechargeable NiCd

Power Source

Battery

Weight

1.4kg

Height

183mm

Length

61mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Model Number p

Genii IS

Width

130mm

Päritoluriik

China

Toote üksikasjad

Druck Intrinsically Safe Advanced Modular Calibrators

DPI 620 GENII IS is Druck's next-generation instrument for calibration, configuration and maintenance of electrical, frequency, pressure and temperature devices in measurement and control applications. It can measure and source a wide range of parameters simultaneously including mA, mV, V, Ohms, frequency, RTDs, T/Cs, and HART/Fieldbus digital signals. It includes a loop power supply to energise devices and control loops and a stabilised DC voltage supply for ratio metric transducers.

Lao andmed ajutiselt ei ole saadaval.

€ 12 634,00

€ 12 634,00 tk (ilma käibemaksuta)

€ 15 413,48

€ 15 413,48 tk (koos käibemaksuga)

Druck Genii IS Multi Function Calibrator, 110mA, 300V

Kalibreeringu tüüp

€ 12 634,00

€ 12 634,00 tk (ilma käibemaksuta)

€ 15 413,48

€ 15 413,48 tk (koos käibemaksuga)

Druck Genii IS Multi Function Calibrator, 110mA, 300V
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Druck

Maximum Voltage Measurement

300V

Maximum Current Measurement

110mA

Maximum Pressure Measurement

1000bar

Port Connections

USB

Battery Life

8 h

Battery Type

Rechargeable NiCd

Power Source

Battery

Weight

1.4kg

Height

183mm

Length

61mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Model Number p

Genii IS

Width

130mm

Päritoluriik

China

Toote üksikasjad

Druck Intrinsically Safe Advanced Modular Calibrators

DPI 620 GENII IS is Druck's next-generation instrument for calibration, configuration and maintenance of electrical, frequency, pressure and temperature devices in measurement and control applications. It can measure and source a wide range of parameters simultaneously including mA, mV, V, Ohms, frequency, RTDs, T/Cs, and HART/Fieldbus digital signals. It includes a loop power supply to energise devices and control loops and a stabilised DC voltage supply for ratio metric transducers.