PTX7900 pressure transducer,250mbar g

RS tootekood: 444-8412Bränd: DruckTootja Part nr.: X7900-03G-3399
Kuva kõik kategoorias Rõhuandurid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Druck

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

0mbar

Maximum Pressure Reading

250mbar

Accuracy

±0.25 %

Output Type

Analogue

Media Measured

Fluid

Analogue Output

4 → 20 mA

Supply Voltage

9 → 30 V

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Toote üksikasjad

PTX 7900 Pressure Transducer

The PTX 7900 pressure transmitter provides a lightweight and cost effective alternative to pressure gauges and switches in process industry applications.

Druck PMP/PTX Transmitters & Transducers

The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.

Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

PTX7900 pressure transducer,250mbar g

P.O.A.

PTX7900 pressure transducer,250mbar g
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Druck

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

0mbar

Maximum Pressure Reading

250mbar

Accuracy

±0.25 %

Output Type

Analogue

Media Measured

Fluid

Analogue Output

4 → 20 mA

Supply Voltage

9 → 30 V

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Toote üksikasjad

PTX 7900 Pressure Transducer

The PTX 7900 pressure transmitter provides a lightweight and cost effective alternative to pressure gauges and switches in process industry applications.

Druck PMP/PTX Transmitters & Transducers

The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.

Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.