DSG-Canusa Heat Shrink Breakout Boots Black, Polyolefin Adhesive Lined, 14mm

RS Stock No.: 288-7380Brand: DSG-CanusaManufacturers Part No.: CCB 3 38/11
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Heat Shrink Breakout Boots

Inside Diameter Primary

14mm

Inside Diameter (Primary)

14mm

Adhesive Lined

Yes

Material

Polyolefin

Colour

Black

Distrelec Product Id

15506533

Country of Origin

Germany

Stock information temporarily unavailable.

€ 25.20

€ 25.20 Each (Exc. Vat)

€ 30.74

€ 30.74 Each (inc. VAT)

DSG-Canusa Heat Shrink Breakout Boots Black, Polyolefin Adhesive Lined, 14mm

€ 25.20

€ 25.20 Each (Exc. Vat)

€ 30.74

€ 30.74 Each (inc. VAT)

DSG-Canusa Heat Shrink Breakout Boots Black, Polyolefin Adhesive Lined, 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Heat Shrink Breakout Boots

Inside Diameter Primary

14mm

Inside Diameter (Primary)

14mm

Adhesive Lined

Yes

Material

Polyolefin

Colour

Black

Distrelec Product Id

15506533

Country of Origin

Germany