Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DunlopSeries
142PP
Gender
Unisex
Shoe Size EU
45
Shoe Size UK
10.5
Shoe Size US
11.5
Colour
Black
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S5
Midsole Type
Steel
Sole Material
PVC
Anti-Slip
Yes
Slip Resistance Rating
SRA
Upper Material
PVC
Päritoluriik
Portugal
€ 48,50
€ 48,50 1 Paari (ilma käibemaksuta)
€ 60,14
€ 60,14 1 Paari (koos käibemaksuga)
1
€ 48,50
€ 48,50 1 Paari (ilma käibemaksuta)
€ 60,14
€ 60,14 1 Paari (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DunlopSeries
142PP
Gender
Unisex
Shoe Size EU
45
Shoe Size UK
10.5
Shoe Size US
11.5
Colour
Black
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S5
Midsole Type
Steel
Sole Material
PVC
Anti-Slip
Yes
Slip Resistance Rating
SRA
Upper Material
PVC
Päritoluriik
Portugal