Dunlop Brown Steel Toe Capped Unisex Safety Boots, UK 10

RS Stock No.: 253-7567Brand: DunlopManufacturers Part No.: D0760
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dunlop

Gender

Unisex

Shoe Size UK

10

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Midsole Type

Steel

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Polyurethane

Country of Origin

Belgium

€ 75.50

€ 75.50 1 Pair (Exc. Vat)

€ 93.62

€ 93.62 1 Pair (inc. VAT)

Dunlop Brown Steel Toe Capped Unisex Safety Boots, UK 10

€ 75.50

€ 75.50 1 Pair (Exc. Vat)

€ 93.62

€ 93.62 1 Pair (inc. VAT)

Dunlop Brown Steel Toe Capped Unisex Safety Boots, UK 10

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dunlop

Gender

Unisex

Shoe Size UK

10

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Midsole Type

Steel

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Polyurethane

Country of Origin

Belgium