Mylar Thermal Insulating Film, 304mm x 200mm x 0.023mm

RS Stock No.: 536-3974Brand: DuPontManufacturers Part No.: MYLAR FILM 304X200X0.023MM
brand-logo
View all in Thermal Insulating Films

Technical Document

Specifications

Brand

DuPont

Material

Mylar

Maximum Operating Temperature

+150°C

Length

304mm

Width

200mm

Thickness

0.023mm

Density

1.39g/cm³

Thermal Conductivity

0.14W/mK

Dielectic Strength

8kV/mm

Country of Origin

United States

You may be interested in
Mylar Plastic Film, 304mm x 200mm x 0.023mm
€ 32.451 Lot of 5 (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Mylar Thermal Insulating Film, 304mm x 200mm x 0.023mm

Price on Asking

Mylar Thermal Insulating Film, 304mm x 200mm x 0.023mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mylar Plastic Film, 304mm x 200mm x 0.023mm
€ 32.451 Lot of 5 (Exc. Vat)

Technical Document

Specifications

Brand

DuPont

Material

Mylar

Maximum Operating Temperature

+150°C

Length

304mm

Width

200mm

Thickness

0.023mm

Density

1.39g/cm³

Thermal Conductivity

0.14W/mK

Dielectic Strength

8kV/mm

Country of Origin

United States

You may be interested in
Mylar Plastic Film, 304mm x 200mm x 0.023mm
€ 32.451 Lot of 5 (Exc. Vat)