Durable Plastic Name Badge

RS Stock No.: 472-8695Brand: DurableManufacturers Part No.: 8145-19
brand-logo
View all in Name Badges

Technical Document

Specifications

Brand

Durable

Type

Name Badge

Material

Plastic

Length

90mm

Width

54mm

Country of Origin

Germany

Product details

Badges with Combi clip

Badge featuring both a clip and pin.
54 x 90 mm format.
Supplied with white cards.
Box of 50 badges.

You may be interested in
Durable Plastic ID Badge
Price on AskingEach (In a Box of 100) (Exc. Vat)

€ 24.55

€ 0.491 Each (In a Box of 50) (Exc. Vat)

€ 30.44

€ 0.609 Each (In a Box of 50) (inc. VAT)

Durable Plastic Name Badge

€ 24.55

€ 0.491 Each (In a Box of 50) (Exc. Vat)

€ 30.44

€ 0.609 Each (In a Box of 50) (inc. VAT)

Durable Plastic Name Badge

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Durable Plastic ID Badge
Price on AskingEach (In a Box of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Durable

Type

Name Badge

Material

Plastic

Length

90mm

Width

54mm

Country of Origin

Germany

Product details

Badges with Combi clip

Badge featuring both a clip and pin.
54 x 90 mm format.
Supplied with white cards.
Box of 50 badges.

You may be interested in
Durable Plastic ID Badge
Price on AskingEach (In a Box of 100) (Exc. Vat)