Durable Wall Mounting Tablet Holder for 1 x Screen

RS Stock No.: 234-8573Brand: DurableManufacturers Part No.: 893323
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Brand

Durable

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Tablet Holder

Extension Arm

No

Depth

1mm

Colour

Silver

Country of Origin

Germany

€ 96.50

€ 96.50 Each (Exc. Vat)

€ 119.66

€ 119.66 Each (inc. VAT)

Durable Wall Mounting Tablet Holder for 1 x Screen

€ 96.50

€ 96.50 Each (Exc. Vat)

€ 119.66

€ 119.66 Each (inc. VAT)

Durable Wall Mounting Tablet Holder for 1 x Screen

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Durable

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Tablet Holder

Extension Arm

No

Depth

1mm

Colour

Silver

Country of Origin

Germany