Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DuracellCapacity
2.45Ah
Number of Batteries Supplied
4
Chemistry
NiMH
Brand Range
Duracell Supreme
Size
AA
Nominal Voltage
1.2V
Operating Temperature Range
-20 → +50°C
Terminal Type
Standard
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
tk (pakis 4) (ilma käibemaksuta)
Duracell Duracell Supreme AA NiMH Rechargeable AA Battery, 2.45Ah, 1.2V - Pack of 4
4
P.O.A.
tk (pakis 4) (ilma käibemaksuta)
Duracell Duracell Supreme AA NiMH Rechargeable AA Battery, 2.45Ah, 1.2V - Pack of 4
Lao andmed ajutiselt ei ole saadaval.
4
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DuracellCapacity
2.45Ah
Number of Batteries Supplied
4
Chemistry
NiMH
Brand Range
Duracell Supreme
Size
AA
Nominal Voltage
1.2V
Operating Temperature Range
-20 → +50°C
Terminal Type
Standard