Durakool D14F 14 Pin 300V ac DIN Rail Relay Socket, for use with DX4, DXN Relays

RS Stock No.: 276-5953Brand: DurakoolManufacturers Part No.: D18F-4Z-C7
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

300V ac

For Use With

DX4, DXN Relays

Accessory Type

Socket

Series

D14F

Number of Contacts

14

Mounting Type

DIN Rail

Country of Origin

China

Stock information temporarily unavailable.

€ 58.50

€ 58.50 1 Box of 10 (Exc. Vat)

€ 71.37

€ 71.37 1 Box of 10 (inc. VAT)

Durakool D14F 14 Pin 300V ac DIN Rail Relay Socket, for use with DX4, DXN Relays

€ 58.50

€ 58.50 1 Box of 10 (Exc. Vat)

€ 71.37

€ 71.37 1 Box of 10 (inc. VAT)

Durakool D14F 14 Pin 300V ac DIN Rail Relay Socket, for use with DX4, DXN Relays
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage

300V ac

For Use With

DX4, DXN Relays

Accessory Type

Socket

Series

D14F

Number of Contacts

14

Mounting Type

DIN Rail

Country of Origin

China