Technical Document
Specifications
Brand
DymoModel
Rhino 6000
Application
Industrial
Maximum Label Width
24mm
Handheld
Yes
Keyboard
Yes
Plug Type
Type G - British 3-Pin
Keyboard Layout
ABC
Resolution
180dpi
Connection Port
USB
Width
89mm
Weight
1.8kg
Height
272mm
Country of Origin
China
Product details
RhinoPRO 6000
RHINO 6000 Professional Label Printer
Unique HOT KEYS for wire & cable flags & wraps, patch panels, modules, terminal blocks, … eliminate guesswork, complicated menus and offer fast and easy formatting of commonly used label types.
Over 250 easy-to-find, pre-programmed industry terms and symbols for saving time and standardising labelling jobs.
1 MB of memory to store 1000+ labels, including industry terms, graphics, logos and symbols, for on-demand printing at job-sites.
Additional features include a large graphic display with backlight, one-touch powered cutter and cassette ejection system, automatic cassette recognition and quick charging lithium-ion rechargeable battery pack.
Uses thermal transfer print technology – no ink cartridges
Accepts 6, 9, 12, 19 and 24mm RHINO labels
Includes one 24mm white Flexible Nylon label cartridge, AC adapter, and lithium-ion rechargeable battery pack.
Works with RHINO CONNECT™ Software (sold separately or is included in Hard Case Kit)
RHINO 6000 Hard Case Kit
Includes rugged hard carry case, RHINO 6000 printer with integrated impact bumpers, RHINO CONNECT Software, one 24mm white Flexible Nylon label cartridge, one 9mm white Vinyl label cartridge, lithium-ion rechargeable battery pack, AC adapter and USB cable.
Use RHINO CONNECT™ Software to:
Upload / download label files for in-the field and on-demand printing.
Insert customised graphics, logos, symbols and industry terms.
Import data from any Windows®-based programme.
Create labels using the integrated step-by-step wizard.
Print labels directly from RHINO CONNECT™ Software.
RHINO Labels
Use with the RHINO 5000 and 6000 label printers
Thermal transfer print technology produces labels that are smear-proof and resistant to chemicals, solvents, grease, heat, moisture and other harsh elements
Industrial-strength adhesives result in labels that stick and last
Easy-to-peel, split-back design for easy removal
Print on the colour half and then wrap around cable, the clear half then wraps over and adds protection
New 24mm labels compatible with RHINO 6000
Dymo Portable
€ 327.00
€ 327.00 Each (Exc. Vat)
€ 398.94
€ 398.94 Each (inc. VAT)
1
€ 327.00
€ 327.00 Each (Exc. Vat)
€ 398.94
€ 398.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DymoModel
Rhino 6000
Application
Industrial
Maximum Label Width
24mm
Handheld
Yes
Keyboard
Yes
Plug Type
Type G - British 3-Pin
Keyboard Layout
ABC
Resolution
180dpi
Connection Port
USB
Width
89mm
Weight
1.8kg
Height
272mm
Country of Origin
China
Product details
RhinoPRO 6000
RHINO 6000 Professional Label Printer
Unique HOT KEYS for wire & cable flags & wraps, patch panels, modules, terminal blocks, … eliminate guesswork, complicated menus and offer fast and easy formatting of commonly used label types.
Over 250 easy-to-find, pre-programmed industry terms and symbols for saving time and standardising labelling jobs.
1 MB of memory to store 1000+ labels, including industry terms, graphics, logos and symbols, for on-demand printing at job-sites.
Additional features include a large graphic display with backlight, one-touch powered cutter and cassette ejection system, automatic cassette recognition and quick charging lithium-ion rechargeable battery pack.
Uses thermal transfer print technology – no ink cartridges
Accepts 6, 9, 12, 19 and 24mm RHINO labels
Includes one 24mm white Flexible Nylon label cartridge, AC adapter, and lithium-ion rechargeable battery pack.
Works with RHINO CONNECT™ Software (sold separately or is included in Hard Case Kit)
RHINO 6000 Hard Case Kit
Includes rugged hard carry case, RHINO 6000 printer with integrated impact bumpers, RHINO CONNECT Software, one 24mm white Flexible Nylon label cartridge, one 9mm white Vinyl label cartridge, lithium-ion rechargeable battery pack, AC adapter and USB cable.
Use RHINO CONNECT™ Software to:
Upload / download label files for in-the field and on-demand printing.
Insert customised graphics, logos, symbols and industry terms.
Import data from any Windows®-based programme.
Create labels using the integrated step-by-step wizard.
Print labels directly from RHINO CONNECT™ Software.
RHINO Labels
Use with the RHINO 5000 and 6000 label printers
Thermal transfer print technology produces labels that are smear-proof and resistant to chemicals, solvents, grease, heat, moisture and other harsh elements
Industrial-strength adhesives result in labels that stick and last
Easy-to-peel, split-back design for easy removal
Print on the colour half and then wrap around cable, the clear half then wraps over and adds protection
New 24mm labels compatible with RHINO 6000