Technical Document
Specifications
Brand
E-TECNumber Of Contacts
20
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Closed Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Orientation
Right Angle
Width
10.16mm
Depth
13.22mm
Contact Material
Beryllium Copper
Product details
Display sockets
Range of 14 to 20-pin sockets for dot matrix or bar graph displays.
They are juxtaposable in line without throughput loss and may consequently be combined.
Pitch between rows is 7.62 mm.
€ 9.80
€ 9.80 Each (Exc. Vat)
€ 12.15
€ 12.15 Each (inc. VAT)
1
€ 9.80
€ 9.80 Each (Exc. Vat)
€ 12.15
€ 12.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | € 9.80 |
25 - 74 | € 8.80 |
75 - 199 | € 7.80 |
200 - 399 | € 6.80 |
400+ | € 6.40 |
Technical Document
Specifications
Brand
E-TECNumber Of Contacts
20
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Closed Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Orientation
Right Angle
Width
10.16mm
Depth
13.22mm
Contact Material
Beryllium Copper
Product details
Display sockets
Range of 14 to 20-pin sockets for dot matrix or bar graph displays.
They are juxtaposable in line without throughput loss and may consequently be combined.
Pitch between rows is 7.62 mm.