e2s Bedhead Series Wall Mount Electronic Sounder, 24 V dc, 90dB at 1 m, IP32, DC, 8-Tone

RS Stock No.: 257-1762Brand: e2sManufacturers Part No.: BEDHEADW
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

e2s

Supply Voltage

24 V dc

IP Rating

IP32

Decibels at 1 Metre

90dB

Current Type

DC

Number Of Tones

8

Housing Colour

White

Mounting Style

Wall Mount

Application Type

Sounder

Series

Bedhead

Base Length

85.5mm

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Housing Material

ABS

Base Width

85.5mm

Country of Origin

United Kingdom

Product details

Low Current Bedhead

25mm behind panel depth
3 alarm stage options
UL94V0 flame retardent ABS case

Stock information temporarily unavailable.

€ 34.36

€ 34.36 Each (Exc. Vat)

€ 41.92

€ 41.92 Each (inc. VAT)

e2s Bedhead Series Wall Mount Electronic Sounder, 24 V dc, 90dB at 1 m, IP32, DC, 8-Tone

€ 34.36

€ 34.36 Each (Exc. Vat)

€ 41.92

€ 41.92 Each (inc. VAT)

e2s Bedhead Series Wall Mount Electronic Sounder, 24 V dc, 90dB at 1 m, IP32, DC, 8-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

24 V dc

IP Rating

IP32

Decibels at 1 Metre

90dB

Current Type

DC

Number Of Tones

8

Housing Colour

White

Mounting Style

Wall Mount

Application Type

Sounder

Series

Bedhead

Base Length

85.5mm

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Housing Material

ABS

Base Width

85.5mm

Country of Origin

United Kingdom

Product details

Low Current Bedhead

25mm behind panel depth
3 alarm stage options
UL94V0 flame retardent ABS case