Tehnilised dokumendid
Spetsifikatsioonid:
Brand
e2sSupply Voltage
100 V
Decibels at 1 Metre
113dB
Housing Colour
Red
Application Type
Hazardous Area
Maximum Decibel
113dB
Base Length
153.6mm
Minimum Temperature
-55°C
Housing Material
Marine Grade Aluminium
Maximum Temperature
+70°C
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
e2s Electronic Sounder, 100 V, 113dB at 1 m
1
P.O.A.
e2s Electronic Sounder, 100 V, 113dB at 1 m
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
e2sSupply Voltage
100 V
Decibels at 1 Metre
113dB
Housing Colour
Red
Application Type
Hazardous Area
Maximum Decibel
113dB
Base Length
153.6mm
Minimum Temperature
-55°C
Housing Material
Marine Grade Aluminium
Maximum Temperature
+70°C