e2s SONFL1X-HO Series Red Sounder Beacon, 24 V dc, IP66, Wall Mount, 100dB at 1 Metre

RS tootekood: 617-3558Bränd: e2sTootja Part nr.: SONFL1XDC024R/R-H
brand-logo
Kuva kõik kategoorias Helimajakad

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

e2s

Supply Voltage

24 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

SONFL1X-HO

Bulb Type

Xenon

Housing Colour

Red

IP Rating

IP66

Number Of Tones

10

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+55°C

Päritoluriik

United Kingdom

Toote üksikasjad

E2S SONFL1X-HO High Output Alarm Sounder & Xenon Beacon

E2S SONFL1X-HO series alarm sounder and strobe beacon combination unit features a sound level output up to 105dB (A) at 1m. With a choice of 10 alarm tones and 2 remotely selectable stages. The 5 Joule Xenon strobe generates over 200 candela of light output. The alarm horn and Xenon beacon can be connected from a single power supply for simultaneous operations or from separate supplies for independent operation.

Lao andmed ajutiselt ei ole saadaval.

€ 173,00

€ 173,00 tk (ilma käibemaksuta)

€ 214,52

€ 214,52 tk (koos käibemaksuga)

e2s SONFL1X-HO Series Red Sounder Beacon, 24 V dc, IP66, Wall Mount, 100dB at 1 Metre

€ 173,00

€ 173,00 tk (ilma käibemaksuta)

€ 214,52

€ 214,52 tk (koos käibemaksuga)

e2s SONFL1X-HO Series Red Sounder Beacon, 24 V dc, IP66, Wall Mount, 100dB at 1 Metre
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 173,00
5+€ 164,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

e2s

Supply Voltage

24 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

SONFL1X-HO

Bulb Type

Xenon

Housing Colour

Red

IP Rating

IP66

Number Of Tones

10

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+55°C

Päritoluriik

United Kingdom

Toote üksikasjad

E2S SONFL1X-HO High Output Alarm Sounder & Xenon Beacon

E2S SONFL1X-HO series alarm sounder and strobe beacon combination unit features a sound level output up to 105dB (A) at 1m. With a choice of 10 alarm tones and 2 remotely selectable stages. The 5 Joule Xenon strobe generates over 200 candela of light output. The alarm horn and Xenon beacon can be connected from a single power supply for simultaneous operations or from separate supplies for independent operation.