Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EA Elektro-AutomatikNumber of Outputs
1
Output Voltage
0 → 80V
Supply Voltage
90 → 264V ac
Output Current
20A
Power Rating
640W
Number of Displays
1
Type
Analogue, Digital
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Analogue, Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
0°C
Maximum Temperature
+50°C
Päritoluriik
Germany
Toote üksikasjad
EA-PS 5000 160W - 640W (μ-processor) Series
The EA-PS 5000 160W - 640W (μ-processor) Series offers a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PS 5000 is equipped with a USB interface for remote control and a 4-digit segment display, and provides for a highly stable and low ripple output condition. This series is an excellent choice ofl desk-top tool for R&D stand-alone testing.
Supplied with
power cord, user manual (English/German)
Elektro-Automatik
€ 810,00
€ 810,00 tk (ilma käibemaksuta)
€ 1 004,40
€ 1 004,40 tk (koos käibemaksuga)
Kalibreeringu tüüp
1
€ 810,00
€ 810,00 tk (ilma käibemaksuta)
€ 1 004,40
€ 1 004,40 tk (koos käibemaksuga)
Kalibreeringu tüüp
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EA Elektro-AutomatikNumber of Outputs
1
Output Voltage
0 → 80V
Supply Voltage
90 → 264V ac
Output Current
20A
Power Rating
640W
Number of Displays
1
Type
Analogue, Digital
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Analogue, Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
0°C
Maximum Temperature
+50°C
Päritoluriik
Germany
Toote üksikasjad
EA-PS 5000 160W - 640W (μ-processor) Series
The EA-PS 5000 160W - 640W (μ-processor) Series offers a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PS 5000 is equipped with a USB interface for remote control and a 4-digit segment display, and provides for a highly stable and low ripple output condition. This series is an excellent choice ofl desk-top tool for R&D stand-alone testing.
Supplied with
power cord, user manual (English/German)